TinyCircuits ASD2111-R TinyShield Miniature Arduino Compatible Bluetooth Shield

Order Code:

73-4775

Brand: TinyCircuits MPN: ASD2111-R

Discontinued


The TinyCircuits TinyShield Bluetooth shield uses the Microchip RN42 miniature Bluetooth 2 module with Enhanced Data Rate (EDR). It easily lets you communicate wirelessly between the TinyDuino and your computer via a standard serial port using Bluetooth Serial Port Profile mode (SPP). Once paired this works just like you are connected using USB to your TinyDuino except without the wire. Since the entire Bluetooth software stack is contained in the module there is no programming required, simply set the baud rate in your sketch and use the Arduino Serial.read/write functions. This TinyShield is ideal for wireless communication between your PC or smartphone and the Bluetooth module for short ranges (up to 20m) and can support high data rates (up to 2.0Mbit/s). This TinyShield incorporates circuitry to operate over the TinyDuino operating range from 3.3 to 5V DC. Apple iPhones / iPad users should use the Bluetooth Low Energy Shield (73-4776) instead.
  • Fully certified Class 2 Bluetooth 2.1 + EDR module
  • Bluetooth SIG qualified
  • UART (SPP or HCI) and USB (HCI only) data connection hardware interfaces
  • Onboard embedded Bluetooth stack (no host processor required)
  • Programmable low power modes
  • Secure communications with 128 bit encryption
  • Error correction for guaranteed packet delivery
  • UART local and over-the-air RF configuration
  • Auto-discovery/pairing requires no software configuration (instant cable replacement)
  • Ultra compact 20 x 36mm (0.787 x 1.417in)
  • Height from lower TinyShield Connector to highest point 5.11mm (0.201in)
  • Uses Arduino UART pins 0 and 1


Type Bluetooth interface

Trustpilot