Timeguard TRT034 7 Day Digital Programmer 1 Channel

Order Code:

23-9136

Brand: Timeguard MPN: TRT034

Discontinued


The Timeguard TRT034 7 Day Digital Programmer is a single channel programmer (for use with room thermostats) with 3 different time periods (5 day plus 2 or 7 day programming) displayed on an easy view blue luminescent screen. Simple push button setting and select modes with full screen information providing automatic time control for domestic central heating applications.

The Timeguard TRT034 7 Day Digital Programmer has an automatic summer winter time changeover (which can be cancelled), 5 day plus 2 or 7 (individual) day programming with 3 on and off operations per day, holiday mode, boost function, advance to next program and permanent on/off over ride. The unit is fitted with a factory installed battery which gives up to 24 hours back up of time, date and programmes in the event of a mains failure.

It is designed to be surface mounted on its supplied wall plate. The electrical supply must be isolated before removing the thermostat from the wall plate.


  • 7 day programming for use with room thermostat
  • 3 different time periods (5 day plus 2 or 7 day programming)
  • Easy view 12 hour am/pm or 24hr clock/timer display illuminated on setting
  • 1 to 9 hour boost facility for instant control
  • Burner symbol display shows on call for heat
  • Advance to next programme mode and permanent ON/OFF override
  • Holiday mode setting
  • Automatic summer/winter changeover
  • Surface mount with wall plate included
  • 3 wire connection (double insulated)
  • 3 (1) A at 230V
  • Factory fitted battery for memory back-up
  • Manufacturers part no. Timeguard TRT034
Type 7 day digital programmer

Trustpilot