Timeguard TR641top2 Single Channel 16A Digital Timeswitch

Order Code:

23-9309

Brand: Timeguard MPN: TR641top2

Discontinued


The Timeguard TR641top2 Single Channel 16A Digital Timeswitch has been designed to provide the installer with economical solutions to domestic installations from a minimum of components. It features a Solar Timeswitch with an astronomical program that is suitable for light control (e.g. lighting of streets, shop windows). By inputting the location coordinates, it calculates the sunrise and sunset times for every day of the year for the geographic location entered.

The Timeguard TR641top2 is a 24 Hour/7 Day Yearly Single Channel (3 Module)

  • 16 (10)A digital timeswitch with yearly and astronomical time program
  • 1 channel
  • External control input
  • Connectable sensors (external selector switch, sequence timer)
  • Connectable switches (ON or OFF permanent switching)
  • DuoFix spring terminals for 2 conductors each
  • Button for releasing plug-in connection
  • Text-oriented user guidance in display
  • Preset date and time fully operable without mains connection
  • 800 memory locations
  • Interface for OBELISK top2 memory card (PC programming)
  • Two insertable switching program
  • Copying and storing, holiday and random programs
  • OBELISK memory card included with unit
  • 10 year power reserve (lithium battery)
  • Zero-cross switching for relay-saving switching and high lamp loads
  • Automatic summer/winter time changeover can be deactivated
  • Date rule options are already stored for Europe
  • ON-OFF switching times
  • Pulse and cycle program
  • Extensive yearly clock functions
  • Basic weekly program and 14 different weekly programs with priority levels and date ranges
  • Program simulation on clock display
  • Astronomical time switch function (automatic calculation of sunrise and sunset times for the whole year)
  • Offset for adjusting of sunrise and sunset times
  • Fixed ON-OFF switching times can be programmed (e.g. night time interruption)
  • PIN coding
  • Surface mount kit. Part No. 907.0.050
  • Manufacturers part no. Timeguard TR 641 top2
Display Digital
Operating Voltage 230V
Outputs Relay

Trustpilot