Timeguard TR636top 24 Hour/7 Day 2 Channel/Pulse 2x6A Electronic Timeswitch

Order Code:

23-9333

Brand: Timeguard MPN: TR636top

Discontinued


The Timeguard TR636top 24 Hour/7 Day 2 Channel/Pulse 2x6A Electronic Timeswitch features 24 hour/7 day programme selections plus holiday suspension of programmes. The Timeguard TR636top allows complete control of 2 separate appliances. It has 21 ON/OFF programmes which can be distributed as required over the 2 channels. Repetitive pulse can be used on channel 1 only.

The Timeguard TR635top is easy to use and has 4 button programming and 4 years memory back-up allowing ultimate control. The unit stores its programmes in EEPROM for highest operational security.


  • 2 channels x 6(6)A loading
  • 2 channels with a total of 21 ON/OFF programmes per week allocated between them in any proportion
  • Text Oriented Programming
  • 72 × 72mm plug-in base surface mount
  • 21 ON/OFF programmes per week
  • ON/OFF commands may be repeated over a number of days without using additional programmes
  • Manual override until next programme change and permanent ON/OFF
  • Automatic summer/winter time changeover
  • Pulse (1 to 59 sec) and repetitive pulse programmes
  • Random switching facility
  • Manufacturers part no. Timeguard TR636top
Type 24 Hour/7 day time switch
Timer Mode 24 hour/7 day
Current Rating 2x 6A
Depth 69mm
Height 104mm
Length 72mm
Number of Gangs 2
Operating Temperature Range -10 to +50°C
Setting Type Digital
Voltage Rating 230V
Width 72mm

Trustpilot