Timeguard TPSL01 Economy Outdoor Single Gang Switch

Order Code:

23-4947

Brand: Timeguard MPN: TPSL01 EAN-13: 5012483009161

Discontinued


This tough and durable single gang switch has been designed for all types of outdoor installation.


  • 230V 50Hz 10A (fluorescent rated)
  • 5x 20mm cable entries (bottom entry supplied with cut to size grommet)
  • 2x earth terminals in back box.
  • IP54 weatherproof rating
  • Impact resistant housing
  • Complies with EN60669
  • BSI and CE approved
Type Outdoor switch
Colour Grey
Current Rating 10A
Height 70mm
Length 55mm
Nominal Voltage 230V AC
Width 70mm

Trustpilot