Timeguard TPS101 Economy Outdoor Single Gang Socket

Order Code:

23-4945

Brand: Timeguard MPN: TPS101 EAN-13: 5012483009147

Discontinued


A tough and durable single 13A socket designed for all types of outdoor installation. It features a single 13A unswitched socket outlet housed in an IP56 weatherproof enclosure with a flip-up lid.


  • Single gang socket
  • 5x 20mm knock out cable entries
  • 2x earth terminals in back box
  • Impact resistant housing
  • Spring back socket lid covers
  • Suitable for all BS 13A plugs
  • IP55 weatherproof rating (when lid closed)
  • BS1363 and CE approved
  • Timeguard type TPS101
Type 13A socket
Number of Gangs 1
Current Rating 13A
Height 70mm
Length 54mm
Nominal Voltage 230V
Width 70mm

Questions

*Question functionality currently disabled
Sunday, July 22, 2018 | Question by: Rapid Customer | Product code: 23-4945
Q. ,Does this still retain its IP rating with a plug in position? Door closed, of course.
A. Hi Harry, thank you for your question. The IP rating is maintained to protect from the weather when the socket is not in use. When a plug is inserted the cover is open slightly. This means that we would not recommend using this in extreme rain.

Trustpilot