Timeguard TGV206 Weathersafe Vision 2 Gang Socket & Photocell

Order Code:

23-9238

Brand: Timeguard MPN: TGV206

Discontinued


The Timeguard TGV206 Weathersafe Vision 2 Gang Socket and Photocell has been designed with safety and security in mind. The built-in photocell enables automatic switching, ON at dusk with a selectable OFF time from 1 to 8 hours later, or OFF at dawn if no time setting is required. This makes the photocell application ideal for energy saving control of outdoor features.

What better way can you save money and protect your family. All Weathersafe outdoor power products are the safest way to take and use power outside with an IP66 lid closure protecting the user.

This innovative outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.


  • Weathersafe Vision see through clear plastic cover
  • Photocell enables dawn to timed OFF or dusk-to-dawn switching
  • Easy release lid catch
  • Impact resistant housing
  • Spacious design allowing full closure of lid with plug in position
  • Suitable for all 13A BS plugs
  • Complies with BS1363
  • IP66 weatherproof rating
  • Lockable cover facility
  • Manufacturers part no. Timeguard TGV206
Type 2 Gang Socket and Photocell
Number of Gangs 2
Colour Grey
Current Rating 13A
Height 142.5mm
Length 157mm
Material Plastic
Mounting Wall or post
Nominal Voltage 230V
Power Rating 230V

Trustpilot