Timeguard TGV205 Weathersafe Vision 2 Gang 13A Switched RCD Socket

Order Code:

23-9233

Brand: Timeguard MPN: TGV205

Discontinued


The Timeguard TGV205 Weathersafe Vision 2 Gang 13A Timer and Socket has been manufactured from tough, durable thermoplastic. It is intended for use in an outdoor environment, or one in which the protection provided by the range is required. The Timeguard TGV203 Switched RCD Socket gives additional protection against the risk of electric shocks at home and in the garden. It is ideal for use with lawn mowers, hedge trimmers etc.

It is rated IP66, for protection against water and dust. The Timeguard TGV205 Outdoor will need to be fitted with waterproof cable or conduit entries to maintain their IP rating once installed.


  • Weathersafe Vision see through clear plastic cover
  • Extra fast action
  • Trips out within 40 milliseconds (BS7288)
  • Impact resistant housing
  • Easy release lid catch
  • Test and Reset buttons for safety checks
  • Status flag indicator
  • Spacious design allowing full closure of lid with plug in position
  • Suitable for all 13A BS plugs
  • Complies with BS7288 and BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard TGV205
Type 13A RCD Socket
Number of Gangs 2
Colour Grey
Current Rating 13A
Height 142.5mm
Length 157mm
Material Plastic
Mounting Wall or post
Nominal Voltage 230V
Power Rating 230V

Trustpilot