Timeguard TGV203 Weathersafe Vision 2 Gang 13A Timer & Socket

Order Code:

23-9231

Brand: Timeguard MPN: TGV203

Discontinued


The Timeguard TGV203 Weathersafe Vision 2 Gang 13A Timer and Socket has been manufactured from tough, durable thermoplastic. It is intended for use in an outdoor environment, or one in which the protection provided by the range is required. The 24 hour segment timer is ideal for energy saving control of outdoor features such as fountains and garden lighting.

It is rated IP66, for protection against water and dust. The Timeguard TPS203 Outdoor will need to be fitted with waterproof cable or conduit entries to maintain their IP rating once installed.


  • Weathersafe Vision see through clear plastic cover
  • 24 hour timer switches ON and OFF at preset times
  • Segment setting dial with 15 minute switching interval
  • Up to 48 ON and OFF programmes daily
  • Manual override
  • Easy release lid catch
  • Impact resistant housing
  • Spacious design allowing full closure of lid with plug in position
  • Suitable for all 13A BS plugs
  • Complies with BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard TGV203
Type 13A socket & timer
Number of Gangs 1
Colour Grey
Current Rating 13QA
Height 142.5mm
Length 157mm
Material Plastic
Mounting Wall and post
Nominal Voltage 230V
Power Rating 230V

You may also like


Trustpilot