Timeguard TGV201 Weathersafe Vision 2 Gang 13A Switched Socket

Order Code:

23-9230

Brand: Timeguard MPN: TGV201

Discontinued


The Timeguard TGV201 Weathersafe Vision 2 Gang 13A Switched Socket has two switched sockets, with individual power ON indicators. The front cover is see through clear plastic.

This innovative outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.

Designed with safety and security in mind Weathersafe outdoor power products are the safest way to take and use power outside with IP66 lid closure protecting the user.


  • Weathersafe Vision see through clear plastic cover
  • Twin gang switched socket
  • Suitable for all 13A BS plugs
  • Lockable cover facility
  • Impact resistant housing
  • Easy release lid catch
  • Multiple 20mm knock outs
  • Power ON neon indicators clearly visible when lid closed
  • Spacious design allowing full closure of lid with plug in position
  • Complies with BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WPM02
Type 13A socket
Number of Gangs 2
Colour Grey
Current Rating 13A
Height 142.5mm
Length 157mm
Material Plastic
Mounting Wall oor post
Nominal Voltage 230V
Power Rating 230V

Trustpilot