Christmas Opening Hours and Delivery Dates here

Timeguard TGV104 Weathersafe Vision 1 Gang 13A RCD Fused Spur

Order Code:

23-9236

Brand: Timeguard MPN: TGV104

Discontinued


The Timeguard TGV104 Weathersafe Vision 1 Gang 13A RCD Fused Spur gives additional protection against electric shocks and fire risk. The unit will remain latched if the power supply is tripped.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.


  • Weathersafe Vision see through clear plastic cover
  • Extra fast action – trips out within 40 milliseconds (BS7288)
  • Contacts remain latched when power supply is temporarily lost
  • Lockable cover facility
  • Impact resistant housing
  • Easy release lid catch
  • Multiple 20mm knock outs
  • Test and reset buttons for safety checks
  • Status flag indicator
  • Complies with BS7288 and BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard TGV104
Type 13A RCD fused spur
Number of Gangs 1
Colour Grey
Current Rating 13A
Height 117mm
Length 142.5mm
Material Plastic
Mounting Wall or post
Nominal Voltage 230V
Power Rating 230V

Trustpilot