Timeguard TGV101 Weathersafe Vision 1 Gang 13A Switched Socket

Order Code:

23-9234

Brand: Timeguard MPN: TGV101

Discontinued


The Timeguard TGV101 Weathersafe Vision 1 Gang 13A Switched Socket is the safest way to take power outdoors. There is no need for running extension cables outside as it features a fully IP66 weatherproof casing with a see through clear plastic cover and a highly visible power ON indicator.

The Timeguard TGV101 can be safely used with the lid closed, keeping you fully aware of the power status to your lawn mower, power tool or other appliance.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.


  • Weathersafe Vision see through clear plastic cover
  • Single gang switched socket
  • Suitable for all 13A BS plugs
  • Lockable cover facility
  • Impact resistant housing
  • Easy release lid catch
  • Multiple 20mm knock outs
  • Power ON neon indicator clearly visible when lid closed
  • Spacious design allowing full closure of lid with plug in position
  • Complies with BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard TGV101
Type 13A socket
Number of Gangs 1
Colour Grey
Current Rating 13A
Height 142.5mm
Length 117mm
Material Plastic
Mounting Wall or post
Nominal Voltage 230V
Power Rating 230V

Trustpilot