The TG24 24 hour segment time controller in a special value triple pack.
The Timeguard TG24B 24 Hour Compact Plug-In Segment Time Controller
automatically switches appliances ON and OFF at pre-set times over a 24 hour
cycle, with a maximum of 96 ON and OFF programs per day. The programs are easily
set up using the captive segment dial.
It is suitable for controlling
domestic appliances such as heaters rated up to 13A (3KW) as well as tumble
driers, washing machines and dishwashers (except those requiring a permanent
supply and which have a push button start).
The Timeguard TG24 can be used with incandescent filament lamps rated up to a
total of 400W. Can also be used with up to 100W of linear tube fluorescent or
low energy lighting.
- Special value triple pack
- Easy to use segment setting dial
- Plug-in control for 13A (3kW) appliances and filament lamps to 400W
- 15 minute minimum switching interval which can be increased 15 minute
steps
- Permanent ON override for instant control
- Manufacturers part no. Timeguard
TG24B
| Type |
Plug-in time switch |
| Timer Mode |
24 hour |
| Current Rating |
13A |
| Height |
78mm |
| Length |
72mm |
| Number of Gangs |
1 |
| Operating Temperature Range |
0 to +40°C |
| Setting Type |
Segment |
| Voltage Rating |
230V |
| Width |
75mm |