Christmas Opening Hours and Delivery Dates here
Timeguard SLB400 400W Pir Black Halogen Floodlight

Timeguard SLB400 400W Pir Black Halogen Floodlight

Order Code:

23-5920

Brand: Timeguard MPN: SLB400 EAN-13: 5012483012253

Discontinued


This easy to install halogen floodlight with a remote PIR system will give you peace of mind and save you money on your bills. Additional matching floodlights without PIR are available to extend the lighting area.


  • 400W enclosed halogen floodlight with adjustable integral PIR detector
  • Ideal for commercial, domestic, courtesy and security uses
  • Can replace an existing outdoor light
  • Detects body heat up to 12m away and automatically switches the light on
  • 140°adjustable detection angle
  • Moveable detector allows horizontal and vertical PIR range adjustment
  • Manual On/Off switching override
  • Light-On time adjustable from 5 seconds to 5 minutes
  • Built-in sensor prevents daytime operation
  • 150W halogen lamp supplied
  • Supplied in black
  • IP44 weatherproof rating
  • Total PIR Switching: 2000W incandescent or halogen, 500W fluorescent, 22W low energy
  • BSI and CE approved
Type Halogen floodlight, PIR
Voltage 230V
Wattage 500W

Trustpilot