Timeguard RTS274 4Pin 2 x 10A Round Pattern Time Controller

Order Code:

23-9340

Brand: Timeguard MPN: RTS274

Discontinued


The Timeguard RTS274 is a 2x 10A Round Pattern Time Controller. The time controller is double insulated with a 4-pin plug-in wireable base. This timer has voltage free contacts and an industry standard round pattern timeswitch base. The RTS274 can control two independent appliances up to 10A each.

The RTS274 is compatible with the base used for the single channel ON/OFF mains linked industry standard round pattern timeswitch (not electro-mechanical). The RTS173 also has an override button to change to next programme and is accessible without removing the transparent cover.

The Timeguard RTS274 can store up to 18 ON/OFF programmes per week. These are easily set by using the captive segment setting dial. This fantastic trade time controller from Timeguard, is brought to you by Rapid.


  • 18 ON/OFF programmes per week
  • ON/OFF commands may be repeated ON different days without using additional programmes
  • 250 hour power reserve
  • Holiday omit for up to 99 days
  • Automatic summer/winter time change
  • Transparent cover can be locked
  • The total of 18 programmes/week can be shared between channels in any proportion
  • The manual override button controls channel 1 only
  • Manufacturers part no. Timeguard RTS274
Type Round pattern time switch
Timer Mode 24 hour/7 day
Current Rating 2x 10A
Depth 76mm
Height 120mm
Length 100mm
Number of Gangs 2
Operating Temperature Range -10 to +35°C
Setting Type Digital
Voltage Rating 230V

Trustpilot