Timeguard RAMSES811 top Digital Clock Thermostat 3 Program (Batt Power)

Order Code:

23-9345

Brand: Timeguard MPN: RAMSES811

Discontinued


The Timeguard RAMSES811 top is a 24 hour/7 day digital clock thermostat with 2 pre-set time and temperature programmes and 3 temperature profiles.

The RAMSES811 top is a digital clock thermostat for controlling the room temperature. The room thermostat RAMSES 811 top is intended for time and room temperature dependent on and off  switching of an electrical load with a maximum current consumption of 6A, such as a circulation pump, a burner or a motor mixing valve. It must only be used in dry rooms with impurities that are usual for flats or houses. Designated use also includes adherence to the operating and mounting

The Timeguard RAMSES811 top also has a battery back-up with low battery indication on display. This digital thermostat displays large clear numbers so it is easy to read and operate.


  • 2 pre-set programmes
  • Comfort temperature programme
  • 3 programmable temperature levels - comfort, lower and frost protection with temperature override facility
  • Easy set up with text oriented programming on display
  • i button for room temperature check and other system programme checks
  • 6°C to 30°C temperature range
  • Automatic summer/winter changeover
  • 2 or 3-wire connection
  • Battery power supply (2x 1.5V AA batteries (supplied)
  • Plug-in base included for wall mounting or flush mounting to a single gang wall box
  • Low battery power indicator on display
  • 2(1)A at 230V
  • Manufacturers part no. Timeguard RAMSES811 top
Type Digital clock thermostat

Trustpilot