Timeguard NCFB500C Energy Saving Halogen Floodlight Black

Order Code:

23-9185

Brand: Timeguard MPN: NCFB500C

Discontinued


The NCFW500C Energy Saving Halogen Floodlight This 500W Light will light up the whole side of a house meaning you can cover a larger area. This Powerful Energy Saving Halogen Floodlight boasts 500W of light and it is totally enclosed. The floodlight has an adjustable tilt.

The Timeguard NCFW500C Energy Saving Halogen Floodlight has been manufactured from sturdy materials and benefits from a toughened glass front that will last for years.

This floodlight light has been designed to look and feel solid and is certainly built to stand the test of time.


  • Up to 500W of light using 400W 'C' Class energy saving lamp supplied
  • Can replace an existing outdoor light
  • Energy saving 400W enclosed halogen floodlight
  • Can replace an existing outdoor light
  • 400W 'C' Class energy saving halogen lamp supplied gives up to 500W of light
  • IP44 weatherproof rating
  • Supplied in black finish
  • Manufacturers part no. Timeguard NCFB500C - Black
  • Type Halogen floodlight
    Voltage 230V
    Wattage 500W

    You may also like


    Trustpilot