Timeguard LUNA111 top2 Twilight Switch Single Channel

Order Code:

23-9296

Brand: Timeguard MPN: LUNA111 top2

Discontinued


The Timeguard LUNA111 top2 is a Twilight Single Channel Switch. It is 35mm (2 module) wide with a digital brightness range selectable between 2 to 99,000 Lux. The Timeguard LUNA111 is used for controlling street light facilities, external stairways, shop windows etc.


  • 16 (10)A light sensor switching capacity (zero point)
  • Digital brightness range from 1 to 99000 Lux
  • Digital switching delay adjustable from 0 to 59 minutes
  • Different settings for ON and OFF switching (different Lux values and different delay times)
  • External input with multiple functions
  • Can be connected to up to 4 digital sensors
  • Up to 10 Luna 111 top2 switches can be connected to one digital sensor
  • Programmable via OBELISK top2 memory card Part No. 907.0.404 (not included)
  • Supplied with a surface mount light sensor
  • LCD backlight
  • 10 year power reserve
  • Surface mount kit. Part No. 907.0.064
  • Surface mount digital light sensor (spare). Part No. 907.0.415
  • Manufacturers part no. Timeguard LUNA 111 top2

Trustpilot