Timeguard ET05 Plug-In Electronic Thermostat

Order Code:

23-9324

Brand: Timeguard MPN: ET05

Discontinued


The Timeguard ET05 Plug-In Electronic Thermostat is a plug-in electronic temperature controller incorporating a digital display of temperature. The Timeguard ET05 can control temperature between 0C and 35C (heating only) and is ideal for controlling radiant, convector and fan heaters as well as oil filled radiators.


  • Plug-in, no wiring
  • Mains operated, but integral battery power allows setting out of the mains socket
  • Precision digital temperature control
  • Permanent manual override for instant ON/OFF switching
  • Integral temperature sensor
  • 0°C to 35°C temperature range control
  • Temperature setting can be easily reviewed
  • Manufacturers part no. Timeguard ET05
Type Plug-in electronic thermostat
Timer Mode 24 hour
Current Rating 13A
Height 105mm
Length 70mm
Number of Gangs 1
Operating Temperature Range 0 to 40°C
Setting Type Digital
Voltage Rating 230V
Width 60mm

Trustpilot