Buy Timeguard Emergency Alarm System Control Panel Four Zone EACP4 - with
audible and visual alert, reset button, standby LED (on mains operation) and
automatic fault detection that warns of a wiring problem. This fantastic
emergency assist alarm control panel from Timeguard, is brought to you by Rapid.
The Timeguard EACP4 has an audible and visual alert, rest button and a
standby LED as well as an automatic fault detection that warns of wiring
problems. The control panel will ensure complete safety and convenience. The
Timeguard EACP4 has a battery backup providing in the event of a power failure,
36 hours in standby and 45 minutes in continuous alarm system.
- Simple to install 2-wire connection from control panel to kit
components
- Slimline design to compliment any building/room interior
- Plastic and stainless steel finish designs
- 4 zone systems ideal for multi-point applications, WC's, residential
homes, changing rooms and large commercial buildings
- Continuous high dB control panel alarm with audible and visual alerts
- Control panel fits standard BS flush 2 gang or surface mounted boxes
- Complies with BSEN 60065: 2002
- Designed to meet requirements of the DDA (Disability Act)
- Manufacturer's part no. Timeguard
EACP4
| Type |
Alarm control panel |
| Application |
emergency assist alarm control |
| Height |
85mm |
| Length |
145mm |