Buy Emergency Alarm System Kit EASZPRK Single Zone (Battery Back Up) - shares all the features and benefits of the EASZK kit (order code
23-9204) but with a battery back-up control panel (Part No.
EACP1PR order code 23-9244)).
The Timeguard EASZPRK Emergency Assist Alarm Kit Single Zone Battery Backup
are single zone control panel kits. These are available and used for where
assistance may be required in WC areas, changing rooms, bedrooms etc. With a 2
wire connection between control panel, pull cord, reset button and overhead door
alert flasher, installation could not be simpler making it a must have for new
installations and existing conversions.
The basic system consists of a Control Unit (which is powered by AC mains
supply) connected by an extra low voltage 2-wire link to a Pull Cord Unit which
is in turn connected to an Over-Door Unit by another extra low voltage 2-wire
link. The Over-Door Unit is then connected to a Reset Unit by a further extra
low voltage 2-wire link.
When the pull cord, mounted adjacent to the W.C., is pulled, the red L.E.D.
on the Pull Cord Unit is activated until the system is reset, assuring the
disabled person in distress that the system has been activated. The sounder and
the light on the Over-Door Unit outside the cubicle, are activated
intermittently.
At the Reset Unit inside the cubicle, the light and sounder are activated
intermittently and will both be further reassuring the person in distress. At
the Control Unit the alarm light and the sounder are activated continuously.
Either the Over-Door Unit or the Control Unit will attract the attention of
an appropriate person either directly or indirectly and that person will note
the zone in alarm, press the reset button at the Control Unit clearing the alarm
and then investigate the toilet cubicle in question.
Note: Reset button at
the Control Unit can be disabled by moving the reset selection switch to the OFF
position. At any time if the difficulty is resolved the person in distress can
clear the alarm by pressing the reset button in the cubicle.
Single Zone consists of::
- 1 x EACP1PR – Single Zone Control Panel with Power Back-up - 2 gang
- 1 x EARB1 - Reset Button - Single gang
- 1 x EAPC1 - Pull Cord
- 1 x EADF1 - Over Door Flasher
- 1 x EADS - Disabled Sticker
- Battery back-up in the event of a power failure
- 36 hours in standby
- 45 minutes in continuous alarm condition
- Manufacturer's part no. Timeguard
EASZPRK
| Type |
Alarm system kit |
| Application |
Emergency |