Christmas Opening Hours and Delivery Dates here

Timeguard EASSCP1 Emergency Alarm System S/Steel Control Panel Single Zone

Order Code:

23-9245

Brand: Timeguard MPN: EASSCP1

Discontinued


Emergency Alarm System S/Steel Control Panel Single Zone EASSCP1 - audible and visual alert, reset button, standby LED (on mains operation) and automatic fault detection that warns of a wiring problem.

The Timeguard EASSCP1 Single Zone Control Panel is a tried, trusted and respected product within the industry.  The Timeguard EASSCP1 is ideal for uses in all types of private, commercial, residential and public sector buildings.  It is a flexible system that is suitable for hundreds of applications including, hotels call systems, leisure centre call systems, nursing home nurse call systems, shops, offices and GP surgeries plus many more uses.


  • Beautiful stainless steel finish
  • Simple to install 2 core wire connection from control panel to kit components
  • Single zone systems ideal for WC's and rooms in the home, shop conversions and small businesses
  • Continuous high dB Control Panel alarm with audible and visual alerts
  • Optional hi/low alarm sounder facility
  • Control Panel fits standard BS flush 2 gang or surface mounted boxes
  • Complies with BSEN 60065: 2002
  • Designed to meet requirements of the DDA (Disability Act)
  • Manufacturer's part no. Timeguard EACP1
Type Alarm control panel
Application Emergency alarm
Height 85mm
Length 145mm

Trustpilot