The Timeguard DCA1 Single Channel, Audio Door Phone and Intercom enhances
entry security by enabling the user to recognise the potential entrant by
audible means before opening the door. An electric door catch (not supplied,
Timeguard part no. DCLR (order code 23-9355)) is available as
an optional extra for the DCA1 to make the door opening automatic.
The Timeguard DCA1 single channel audio door phone and intercom system has a
modern stylish design and incorporates a high clarity microphone and speaker for
clear communication.
The Timeguard DCA1 external intercom has the ability to call one
individual dwelling with a common entrance. Connecting cables between component
parts are all 2 core, so existing bell flex can be used to connect the internal
and external units if desired.
The Timeguard DCA1 single channel audio door phone and intercom system
is ideal for either home or business use controlling the main access point or
restricted areas that require security clearance.
- Outdoor intercom unit including integral microphone and speaker, call
button and name plate
- Indoor phone intercom handset incorporating door open button and ringtone
volume switch
- Door entry security for the home and business
- Control of main entry points into building or restricted entry areas
requiring security clearance
- Stylish modern design
- Simple 2-wire connection for sound and door opening
- Illuminated name plate
- High clarity microphone and speaker for clear communication
- Ringtone volume switch
- AC-DC power adaptor
- 10m connecting cable
- Concealed fixing screws
- Manufacturer's part no. Timeguard
DCA1
| Type |
Timeguard DCA1 single channel, audio door phone and intercom |
| Application |
Intercom |
| Height |
150mm Outdoor, 210mm Indoor |
| Length |
100mm Outdoor, 95mm Indoor |