The Timeguard CTS960 24 Hour Compact Segment Immersion Heater Time Controller
is a compact and easy to programme digital immersion heater timeswitch which
fits on a single gang wall box. It is primarily intended for control of domestic
immersion heaters up to 13A (3kW). It has a valuable permanent OFF facility
which enables the heater under control to be turned OFF when alternative methods
of heating are available or during holiday periods.
The Timeguard CTS960 has been designed for total hot water control and
can be surface or flush mounted.
- 13A (3kW) loading
- Switches ON and OFF at preset times
- Easy to use captive segment dial
- 15 minute minimum switching interval which can be increased in 15 minute steps
- Permanent ON/OFF control
- Integral thermal fuse for extra protection
- Fits standard flush or surface mount boxes min 32mm deep
- Manufacturers part no. Timeguard CTS960
| Type |
Immersion heater timer |
| Timer Mode |
24 hour |
| Current Rating |
13A |
| Depth |
61mm |
| Height |
92mm |
| Length |
92mm |
| Number of Gangs |
1 |
| Operating Temperature Range |
0 to 40°C |
| Setting Type |
Segment |
| Voltage Rating |
230V |