This fantastic money-saving deal from Rapid allows you to buy your own UP BOX 3D printer... and get a VEX IQ starter kit complete with sensors - worth £199.99 - absolutely FREE.
With this combination you can build your own programmable VEX Clawbot robots and then use the 3D printer to create additional parts.
The UP BOX is the third ground-breaking model in the award winning UP series of desktop 3D printers. Incorporating all the features of the UP Mini and UP Plus 2, the UP BOX is easy to set up, use and boasts an impressive build size of 255 x 205 x 205mm and 0.1mm layer thickness.
The UP BOX offers automatic platform levelling and nozzle height detection with integrated probe provides a seamless 3D printing experience. The enclosed build chamber maximises temperature stability, and this combined with an ABS print surface to improve adhesion and eliminate warping on large prints. It automatically produces easily removable support structures and allows difficult and complex designs to be printed with ease.
The VEX IQ starter kit brings robotics and sensor integration to STEM lessons. VEX IQ sensors, including a colour sensor, gyroscope and potentiometer allow for advanced robots and teaching opportunities. Robots can be programmed via a computer and FREE Modkit graphical programming software, Robot Mesh Python or ROBOTC.
- UP BOX takes 500g spools of either ABS filament or PLA filament
- VEX IQ kit includes 850 structural and motion components
For full details of UP BOX click
here and for further information about VEX IQ starter kit click
here.