Tiertime UP 300 3D Printer with 5kg Free Filaments

Order Code:

25-0241

Brand: Tiertime MPN: UP 300 3D Printer Bundle
  • Country of Origin: China
  • View All

Discontinued


BUNDLE DEAL - UP 300 PRINTER WITH 5KG OF FREE ABS FILAMENT - HURRY ! - Offer Ends 31st December 2020 !

The Tiertime UP300 3D printer has been designed for users demanding a large build volume and consistent performance across different materials. It combines new innovations and improved, popular UP features with Tiertime's renowned reliability.


  • Features:
  • Material-specific print heads - optimised temperature, etc., for different materials
  • Double-sided interchangeable build plates - the glass surface provides a consistent, flat base, ensuring a smooth model underside, desirable for printing without a raft
  • Dual air filtration - version 2 - for healthier 3D printing using HEPA and activated carbon with higher airflow capacity
  • Control and monitor print jobs with a 110mm (4.3in.) full colour LCD touchscreen - Tiertime print queue, print job settings and print job status right at your fingertips
  • Waste collection tray - a removable tray positioned below the build platform makes cleaning the bottom of the enclosure a breeze
  • Tiertime Print Queue - control and re-order the print queue over a network connection
  • Print directly from USB stick - includes a second USB port for loading print tasks (a sliced 3D model file with print settings embedded) from a USB memory stick
  • Ethernet connection - in addition to Wi-Fi, the UP300 includes a LAN Port for those preferring to work in a more secure, hard-wired network environment

  • The Tiertime UP 300 3D printer bundle contains:
  • 1x ABS extruder (installed in printer)
  • 1x TPU extruder
  • 1xPLA extruder
  • 1x flex glass board
  • 1x perf glass board
  • 1x power adaptor
  • 1x power cord
  • 1x 500g roll of ABS filament
  • Accessory box containing: 1x USB cable, 1x pliers, 1x scraper, 1x 8mm nozzle wrench, 1x pair of gloves, 1x SD card reader, 1x SD card, 1x calibration card, 2x PTFE tubes for extruders, 3x Allen keys, 3x nozzles
  • PLUS 5KG FREE ABS FILAMENT: - 1x 1kg two-reel packs of each of white, black, red, blue and yellow

Connectivity USB cable, USB stick, WiFi, LAN
Print Volume (X x Y x Z) 205 x 255 x 225mm
Type 3D printer

Trustpilot