TickiT Desktop Calculator

Order Code:

06-9928

Brand: TickiT MPN: 52145

Discontinued


A multi-function desktop calculator from TickiT, ideal for introducing basic maths operations to students.


  • Dual power source: solar and battery (battery included)
  • Auto shut off, 8 digit LCD display
  • 3 key memory and four functions
  • Colour: white
  • Size 125 x 100mm
Type Basic
Dimensions 125 x 100mm
Number of Digits 8
Power Source Battery and solar

Trustpilot