Christmas Opening Hours and Delivery Dates here

Tianbo TRCD-L-12VDC-S-H PCB Relay 12V DC 16A Single-contact

Order Code:

10-8129

Brand: Tianbo Electronics MPN: TRCD-L-12VDC-S-H EAN-13: 2050001760760
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 14/01/2026

Tianbo Electronics manufactures the TRCD-L-12VDC-S-H, a PCB relay designed for 12 V DC operation with a capacity of 16 A. This mini relay is suited for printed circuit board mounting and is ideal for use in applications requiring reliable switching, such as automotive and industrial control systems. It provides efficient performance in a compact form, accommodating various space-constrained electronic designs.
Type PCB relay
Coil Voltage 12V DC
Switching Current 16A
Length 23mm
Width 16.1mm
Height 10.2mm
Connection Solder pins
Contact Material Silver alloy
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 23 x 16.1 x 10.2 mm
Max. temperature +85°C
Min. pick-up voltage 9V DC
Min. temperature -40°C
Resistance (coil) 720Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot