Christmas Opening Hours and Delivery Dates here

Tianbo HJR1-2C-L-24VDC PCB Relay 24V DC 2A 2 Change-Overs

Order Code:

10-8117

Brand: Tianbo Electronics MPN: HJR1-2C-L-24VDC EAN-13: 2050001760739
Qty Unit Price (Ex VAT)
10+ £0.795
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
507 available to back orderBack-order availability date - 10/01/2026

The Tianbo Electronics HJR1-2C-L-24VDC is a PCB relay featuring a 24 V DC coil voltage with a 2 A switching capacity and dual change-over contacts. It is typically used in printed circuit boards for switching and control applications. This mini relay is ideal for various automation and control systems.
Type PCB relay
Coil Voltage 24V DC
Switching Current 2A
Length 20.5mm
Width 10mm
Height 11.8mm
Connection Solder pins
Contact Material AgNi+Au
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 20.5 x 10 x 11.8 mm
Max. pick-up voltage 40.8V DC
Max. temperature +85°C
Min. pick-up voltage 18V DC
Min. temperature -30°C
Resistance (coil) 2880Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot