Christmas Opening Hours and Delivery Dates here

Tianbo Electronics HJR1-2C-L-05VDC PCB Relay 5V 2A 2 Change-Overs

Order Code:

10-8115

Brand: Tianbo Electronics MPN: HJR1-2C-L-05VDC EAN-13: 2050001760715
Qty Unit Price (Ex VAT)
10+ £0.795
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
861 available to back orderBack-order availability date - 09/01/2026

The Tianbo Electronics HJR1-2C-L-05VDC is a PCB relay capable of handling 5 V DC and 2 A current with 2 change-over contacts. It is designed for printed circuit board applications and offers reliable switching functionality. Common uses include electronic devices and automated control systems.
Type PCB relay
Coil Voltage 5V DC
Switching Current 2A
Length 20.5mm
Width 10mm
Height 11.8mm
Connection Solder pins
Contact Material AgNi+Au
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 20.5 x 10 x 11.8 mm
Max. pick-up voltage 8.5V DC
Max. temperature +85°C
Min. pick-up voltage 3.8V DC
Min. temperature -30°C
Resistance (coil) 125Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot