Christmas Opening Hours and Delivery Dates here

Thomson HED2041 Stereo Headphones

Order Code:

60-3514

Brand: Thomson MPN: 00131839 EAN-13: 4047443178183
  • Country of Origin:
  • View All

Discontinued


These stereo headphones from Thompson are ideal for a perfect hi-fi or TV enjoyment, as they are very comfortable to wear, thanks to the padded ear cushions and padded headband. Other features include: sided cable for more freedom of movement, 40mm membrane for balanced sound reproduction, foldable ear cups for compact storage and tangle flat cable made from superior TPE material.


  • Connector: 3.5mm jack/6.35mm jack plug
  • Model: stereo
  • Design: on-ear
  • Sensitivity: 98dB/mW
  • Material: plastic
  • Cable length: 1.2m
  • Speaker diameter: 40mm
  • Frequency response: 20Hz-20kHz
  • Impedance: 32 Ω
  • Colour: blue/black
  • Gold-plated 3.5mm stereo plug
  • Gold-plated adaptor 3.5mm/6.3mm
  • Manufacturer's part 00131839

Supplied with: stereo headphones and adapter.
Type On ear
Frequency Range 20 to 20000Hz
Cable Length 1.2m
Colour Black / blue
Impedance 32Ω

Trustpilot