Christmas Opening Hours and Delivery Dates here
Thomas & Betts TY524MXR 140mm Black Cable Ties - Pack of 100

Thomas & Betts TY524MXR 140mm Black Cable Ties - Pack of 100

Order Code:

04-6214

Brand: Thomas & Betts MPN: TY524MXR

Discontinued


Standard black Ty-Rap self-locking cable ties, 140mm long.
  • 32mm bundle diameter
  • 180N tensile strength
  • Nylon 6.6 material
  • -40°C to +85°C temperature range
  • 3.6mm width
  • VG and UL approved
  • Stainless steel locking tab for superior grip strength
  • One-piece construction with smooth moulded body
  • Low profile head design
  • Non-slip ribbed and stippled inner surface prevents tie rotation
  • Supplied in packs of 100

Trustpilot