Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö90-MR Bi-metallic Switch 250V 16A 90°C NC Manual Reset

Image Representative of Range

Thermorex TK32-T01-MG01-Ö90-MR Bi-metallic Switch 250V 16A 90°C NC Manual Reset

Order Code:

10-8097

Brand: Thermorex MPN: TK32-T01-MG01-Ö90- MR EAN-13: 2050005416786
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
200 available to back orderBack-order availability date - 10/01/2026

Thermorex TK32-T01-MG01-Ö90-MR bi-metallic switch, which is designed for 250 V and 16 A operations. Featuring an opening temperature of 90°C with a tolerance of ± 5°C, this temperature switch ensures precise thermal regulation. It is commonly used in appliances and industrial equipment for temperature monitoring and control.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 90°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot