Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö70-MR Bi-metallic Switch 250V 16A 70°C NC

Image Representative of Range

Thermorex TK32-T01-MG01-Ö70-MR Bi-metallic Switch 250V 16A 70°C NC

Order Code:

10-8096

Brand: Thermorex MPN: TK32-T01-MG01-Ö70- MR EAN-13: 2050005414027
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
436 available to back orderBack-order availability date - 09/01/2026

Manufactured by Thermorex, the TK32-T01-MG01-Ö70-MR is a bi-metallic switch suitable for applications requiring temperature regulation. It operates at 250 V and 16 A, with an opening temperature of 70°C ± 5°C. Typically used for thermal protection in electrical devices, this switch provides reliable control in overtemperature scenarios.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 70°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot