Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö160-MR Bi-metallic Switch 250V 16A 160°C NC

Image Representative of Range

Thermorex TK32-T01-MG01-Ö160-MR Bi-metallic Switch 250V 16A 160°C NC

Order Code:

10-8090

Brand: Thermorex MPN: TK32-T01-MG01-Ö160- MR EAN-13: 2050005416809
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
168 available to back orderBack-order availability date - 10/01/2026

The Thermorex TK32-T01-MG01-Ö160- MR Bi-metallic switch, manufactured by Thermorex, operates at 250 V and 16 A and opens at a temperature of 160 °C with a tolerance of ± 5°C. This temperature switch incorporates a bimetal element, ensuring reliable thermal regulation. It is commonly used in household appliances and industrial equipment for overheating protection and temperature control.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 160°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot