Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö140-MR Bi-metallic Switch 250V 16A 140°C Manual Reset

Image Representative of Range

Thermorex TK32-T01-MG01-Ö140-MR Bi-metallic Switch 250V 16A 140°C Manual Reset

Order Code:

10-8089

Brand: Thermorex MPN: TK32-T01-MG01-Ö140- MR EAN-13: 2050005416960
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
281 in stock, despatched in 4 working days

The Thermorex TK32-T01-MG01-Ö140-MR Bi-metallic switch operates at 250 V and 16 A, with an opening temperature of 140 °C ± 5°C. This reliable temperature switch acts as a thermo element, suitable for protecting against overheating in electrical appliances. It's frequently used in applications requiring precise thermal protection, such as in heaters and motors.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 140°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot