Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T01-MG01-Ö220-S200 Bi-metal Switch 250V 16A 220°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö220-S200 Bi-metal Switch 250V 16A 220°C

Order Code:

10-8024

Brand: Thermorex MPN: TK24-T01-MG01-Ö220-S200 EAN-13: 2050005414249
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 available to back orderBack-order availability date - 12/01/2026

The Thermorex TK24-T01-MG01-Ö220-S200 is a bi-metallic switch designed for temperature control, operating efficiently at 250 V and 16 A. It opens at 220 °C with a closing temperature of 200 °C, featuring a tolerance of ± 5°C. This product is commonly used in thermal management systems requiring high precision, such as in heating or cooling devices.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 200°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 220°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot