Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T01-MG01-Ö135-S125 Bi-metallic Switch 250V 16A 135°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö135-S125 Bi-metallic Switch 250V 16A 135°C

Order Code:

10-8013

Brand: Thermorex MPN: TK24-T01-MG01-Ö135-S125 EAN-13: 2050005414485
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 available to back orderBack-order availability date - 10/01/2026

The Thermorex TK24-T01-MG01-Ö135-S125 Bi-metallic switch is a temperature control device capable of operating at 250 V and 16 A, with an opening temperature of 135 °C and a closing temperature of 125 °C. This bimetal switch is commonly used in applications requiring precise thermal regulation, like household appliances and industrial equipment. Its durable design ensures reliable performance for temperature-dependent switching tasks.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 125°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 135°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot