Thermodata TC 44 18 04 4 Pole Screw to Screw Terminal Block

Order Code:

21-0902

Brand: Thermodata Components MPN: TC 44 18 04

Discontinued


A 4-way 20A barrier strip terminal block on a 9.5mm pitch.

Connections are made via two rows of screw-headed rising clamp terminals.


  • 4 ways
  • Panel mounting
  • Current rating 20A
  • Voltage withstand 2000V for 1 minute
  • Temperature range -40 to +105°C
  • Complies with CE (BS EN 60998)
  • Thermodata type TC 44 18 04
Number of Circuits 4
Pitch 9.5mm
Current Rating 20A
Wire Gauge 21 to 12AWG
Mounting Type Screws
Body Style Screw to screw
Series TC 44

You may also like


Trustpilot