Christmas Opening Hours and Delivery Dates here

Thermodata TC 44 18 012 12 Pole Screw to Screw Terminal Block

Order Code:

21-0903

Brand: Thermodata Components MPN: TC 44 18 012

Discontinued


A 12-way 20A barrier strip terminal block on a 9.5mm pitch.

Connections are made via two rows of screw-headed rising clamp terminals.


  • 12 ways
  • Panel mounting
  • Current rating 20A
  • Voltage withstand 2000V for 1 minute
  • Temperature range -40 to +105°C
  • Complies with CE (BS EN 60998)
  • Thermodata type TC 44 18 12
Number of Circuits 12
Pitch 9.5mm
Current Rating 20A
Wire Gauge 21 to 12AWG
Mounting Type Screws
Body Style Screw to screw
Series TC 44

Questions

*Question functionality currently disabled
Thursday, November 8, 2018 | Question by: Rapid Customer | Product code: 21-0903
Q. What size(s) of your solder tags fit these connectors
A. Hi Chris, thanks for your question. 33-1815 will fit the terminals.

You may also like


Trustpilot