TFA Dostmann 30.3539 Sensor for Temp Humidity Pressure 1 Piece

Order Code:

10-7959

Brand: TFA Dostmann MPN: 30.3539 EAN-13: 4260631240596
Qty Unit Price (Ex VAT)
1+ £43.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The TFA Dostmann 30.3539 is a meter accessory designed for measuring temperature, humidity, and air pressure. It is typically used as a replacement part for the LOG40 Universal Humidity Sensor. This reliable spare part ensures accurate environmental monitoring in various applications.
Type Humidity senser
Length 43mm
Misc Attribute Messfühler für Temperatur, Luftfeuchtigkeit und Luftdruck für LOG40
Range of use Universal
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot