Texas Instruments SN74LS75N 4-bit Bistable Latches DIP16

Order Code:

51-6337

Brand: Texas Instruments MPN: SN74LS75N

Discontinued


This is the Texas Instruments SN74LS75N 4-bit bistable latch IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.


  • 4.75 to 5.25V supply voltage
  • 24ns propagation delay
  • DIL-16
  • Operating range -20°C to +75°C
Logic IC Base Number 74LS75
Logic IC Function 4-bit Bistable latches
Operating Temperature Range -20 to +75°C
Package/Case DIL-16

You may also like


Trustpilot