Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments SN74LS247N BCD to 7-Segment Decoders/Drivers

Order Code:  

51-6341

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: SN74LS247N  Copy to clipboard
 Report an error

Discontinued

This is the Texas InstrumentsSN74LS247N bcd to 7-segment decoder/driver IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.


  • 4.75 to 5.25V supply voltage
  • 24ns propagation delay
  • DIL-16
  • Operating range -20°C to +75°C
Logic IC Base Number 74LS247
Logic IC Function BCD to 7-segment decoder/driver
Package/Case DIL-16
Operating Temperature Range -20 to +75°C

Reviews


Be the first to submit a review