Easter Opening Hours and Delivery Dates here

Texas Instruments SN74HCT74N Flip-Flop Logic IC Dual D-Type Positive-Edge-Trig

Order Code:

17-7412

Brand: Texas Instruments MPN: SN74HCT74N EAN-13: 2050009602918
Qty Unit Price (Inc VAT)
10+ £0.646
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 in stock, despatched in 4 working days

Texas Instruments SN74HCT74N is a dual D-type positive-edge-triggered flip-flop logic integrated circuit. This device features a low-power consumption with a typical propagation delay of 18 nanoseconds at 5 volts, allowing for efficient performance in digital systems. Each flip-flop in the SN74HCT74N is equipped with individual clear and preset inputs, as well as complementary outputs, providing designers with flexibility in circuit design and optimisation. The integrated circuit is commonly employed in digital logic applications such as data storage, frequency division, and data synchronisation tasks within computing and telecommunications systems. With a wide operating voltage range of 4.5 to 5.5 volts, this product offers reliable performance across varied electrical environments, ensuring compatibility with TTL logic levels.
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Logic IC - Flip-Flop
Series SN74HCT74
Type SN74HCT74N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot