Easter Opening Hours and Delivery Dates here

Texas Instruments OPA541AP Op-amp Linear IC Buffer Amplifier Instrumentation

Order Code:

17-7363

Brand: Texas Instruments MPN: OPA541AP EAN-13: 2050009619053
Qty Unit Price (Inc VAT)
1+ £38.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Texas Instruments' OPA541AP is an operational amplifier that serves as a versatile linear integrated circuit. It is specifically designed to function both as an op-amp and a buffer amplifier, and it is available in tube packaging. The OPA541AP is characterised by a wide supply voltage range and the ability to deliver a high output current, making it suitable for driving heavy loads. It is highly reliable with robust input protection features, enhancing its performance in various demanding applications. Engineers commonly use this component in audio amplifiers, precision control systems, and instrumentation applications due to its stability and efficient power handling capabilities.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -25°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA541
Type OPA541AP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot