Texas Instruments LM61CIM3X/NOPB Temperature Sensor IC 1 piece

Texas Instruments LM61CIM3X/NOPB Temperature Sensor IC 1 piece

Order Code:

10-7948

Brand: Texas Instruments MPN: LM61CIM3X/NOPB EAN-13: 2050010160193

Discontinued


Texas Instruments' LM61CIM3X/NOPB is a precision temperature sensor with a linear output voltage. It offers a high temperature coefficient, making it ideal for applications requiring accurate thermal monitoring. Typical uses include thermal management in electronics and temperature regulation systems.
Type Temperature sensor
Accuracy 3°C
Max. operating voltage 10V
Min. operating voltage 2.7V
Misc Attribute 2 IC-type
Operating Voltage 2.7 - 10 V
Outputs Analogue
Switching current (max.) 0.125mA

Trustpilot