Christmas Opening Hours and Delivery Dates here

Fluke FLK-Ti200 9Hz FCA Bundle

Order Code:

60-2600

Brand: Fluke MPN: FLUKE FLK-Ti200

Discontinued


The Fluke FLK-TI200 60HZ/FCA Thermal Imager Fluke Connect Kit is equipped with LaserSharp Auto Focus. Fluke knows there are other auto focus systems on the market but Fluke took it one step further so you get consistently in-focus images, Every. Single. Time.

Every infrared camera user knows that focus is the single most important aspect to ensure when conducting an infrared inspection. Without an in-focus image temperature measurements may not be accurate and it is much easier to miss a problem. The LaserSharp Auto Focus tells you exactly where you are focusing. The FLK-TI200-60HZ/FCA uses a laser to calculate the distance to your target before it focuses. Place the red laser dot on the object you are inspecting, then pull and release the trigger for a perfect in-focus image.

Only Fluke Connect gives you instant access to critical data, unlike any other camera on the market to keep your facility up and running. You can send measurements directly from the inspection site to your boss or client and get answers and approvals instantly.

Detect and communicate issues faster with patented Fluke IR-Fusion technology with AutoBlend mode.

What's in the Box?
Ti200 Thermal Imager 60Hz
Fluke 3000 FC Series Wireless Multimeter
Fluke FLK-A3001 FC Wireless iFlex AC Current Module

The Included Accessories:
1x Thermal imager with standard infrared lens
1x AC power supply and battery pack charger (including mains adaptors)
1x Rugged lithium ion smart battery packs
1x Micro SD memory card with SD adaptor
1x USB cable
1x HDMI video cable
1x SmartView software available via free download
1x Rugged, hard carrying case
1x Soft transport bag
1x Adjustable hand strap
1x Printed user's manual (five languages)
1x CD user manual
1x Warranty registration card
1x 3000FC DMM
1x iflex current clamp module
Included SmartView and SmartView Mobile App Analysis and Reporting Software


  • Fluke Connect gives you instant access to critical data
  • Detect and communicate issues faster with patented Fluke IR-Fusion technology with AutoBlend mode
  • Faster communication with wireless image transfer directly to your PC, Apple iPhone or iPad
  • One-handed, easy-to-use user interface
  • High resolution 640x480 capacitive touch screen for quick menu navigation
  • Capture additional digital images to show location or additional site details with IR-PhotoNotes Annotation System
  • Standard and radiometric video recording
  • Streaming video (USB and HDMI)
  • Text and voice recording and annotation gets additional details saved with the image file
  • Optional interchangeable lenses for greater flexibility in additional applications
  • Included SmartView and SmartView Mobile App Analysis and Reporting Software
  • Manufacturer's part: Fluke FLK-TI200 60HZ/FCA Thermal Imager Fluke Connect Kit
Type Thermal imaging camera
Detector Resolution 240 x 180pixel

Trustpilot