Christmas Opening Hours and Delivery Dates here
tesa 59327-00-00 Easy Cut Tape dispenser black max 19 mm width

Image Representative of Range

tesa 59327-00-00 Easy Cut Tape dispenser black max 19 mm width

Order Code:

07-6717

Brand: tesa MPN: 59327-00-00 EAN-13: 4042448197375
Qty Unit Price (Inc VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The tesa Tape dispenser with a black barrel has a maximum width of 19mm, making it suitable for duct tape. Manufactured by tesa, it is designed for efficient and precise dispensing of packaging and wrapping materials. This dispenser is ideal for use in packaging, gift wrapping, and office applications.
Type Tape dispenser
Width 19mm
Length 33m
Colour Black
Barrel width (max.) 19mm
Dimensions (L x W) 33 m x 19 mm
Length (max.) 33m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot