Christmas Opening Hours and Delivery Dates here

tesa 58137 Signal barrier Tape 100m x 80mm red/white UV resistant

Order Code:

07-6681

Brand: tesa MPN: 58137 EAN-13: 4063565133510
  • Country of Origin: China
  • View All

Discontinued


The tesa 58137 tape, manufactured by tesa, measures 100 metres in length and 80 millimetres in width. Known for its durability and strong adhesive, it is ideal for sealing, packaging, and general repairs. This versatile tape comes in a pack of four pieces, making it a convenient solution for both home and industrial use.
Type Tape
Width 80mm
Length 100m
Dimensions (L x W) 100 m x 80 mm
Material Polyethylene

Trustpilot