Christmas Opening Hours and Delivery Dates here

tesa 56511-00000-07 Lint Remover Blue Pet hair roller for large areas

Order Code:

07-6626

Brand: tesa MPN: 56511-00000-07 EAN-13: 4042448892836
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £11.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 15/01/2026

The tesa lint remover is a versatile tool designed for removing pet hair and lint from clothing and upholstery. Featuring a sturdy roller mechanism, it is effective on various fabrics without causing damage. Ideal for household use, it ensures a fresh and clean appearance for garments and furniture.
Type Lint remover
Width 120mm
Length 6m
Colour Blue
Dimensions (L x W x H) 6 m x 120 mm x 120 mm
Height 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot